Portwest T602 Unisex Trousers Black, Navy 76 cm Waist 31in Leg
- RS Stock No.:
- 282-4440
- Mfr. Part No.:
- T602NBR30
- Brand:
- Portwest
Subtotal (1 unit)*
$91.02
(exc. GST)
$100.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.02 |
*price indicative
- RS Stock No.:
- 282-4440
- Mfr. Part No.:
- T602NBR30
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Navy | |
| Leg Length | 31in | |
| Size | 30 in | |
| Number of Pockets | 12 | |
| Waist Size | 76 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Comfortable, Soft | |
| Series | T602 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | CE, EN 14404: 2004 + A1: 2010 Type 2 Level 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Navy | ||
Leg Length 31in | ||
Size 30 in | ||
Number of Pockets 12 | ||
Waist Size 76 cm | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Comfortable, Soft | ||
Series T602 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals CE, EN 14404: 2004 + A1: 2010 Type 2 Level 0 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Holster Work Trousers is a rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure and a side leg cargo pocket.
Reflective piping for increased visibility
Reinforced panels in high wear areas for maximum durability
Easy access cargo pocket
Triple-stitched seams for extra durability
CE certified
Improved fit
- RS Stock No. 2824443
- Mfr. Part No. T602NBR36
Each
$91.02
- RS Stock No. 2824442
- Mfr. Part No. T602NBR34
Each
$91.02
- RS Stock No. 2824441
- Mfr. Part No. T602NBR32
Each
$86.69
- RS Stock No. 2824444
- Mfr. Part No. T602NBR40
Each
$91.02
Related links
- Portwest T602 Unisex Trousers Black, Navy 76 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 80 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black 112 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 100 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 96 cm Waist 31in Leg












