Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- RS Stock No.:
- 750-714
- Mfr. Part No.:
- T602NBR34
- Brand:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$91.02
(exc. GST)
$100.12
(inc. GST)
- RS Stock No.:
- 750-714
- Mfr. Part No.:
- T602NBR34
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Navy | |
| Leg Length | 31in | |
| Number of Pockets | 12 | |
| Waist Size | 88 cm | |
| Size | 34 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | T602 | |
| Resistance Features | Soft, Comfortable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Navy | ||
Leg Length 31in | ||
Number of Pockets 12 | ||
Waist Size 88 cm | ||
Size 34 in | ||
Material 65% Polyester, 35% Cotton | ||
Series T602 | ||
Resistance Features Soft, Comfortable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.
1 Thigh pocket with zip closure
1 Cargo pocket
1 Rule pocket
1 Pen pocket
1 Spanner pocket
- RS Stock No. 2824442
- Mfr. Part No. T602NBR34
Each
$91.02
- RS Stock No. 2824444
- Mfr. Part No. T602NBR40
Each
$91.02
- RS Stock No. 2824440
- Mfr. Part No. T602NBR30
Each
$91.02
- RS Stock No. 2824443
- Mfr. Part No. T602NBR36
Each
$91.02
Related links
- Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 80 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 76 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black 112 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 100 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Black, Navy 96 cm Waist 29in Leg
- Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg













