Mascot Workwear Food & Care Men's Trousers White 34 in Waist 32in Leg
- RS Stock No.:
- 281-8563
- Mfr. Part No.:
- 20539-230-0682C49
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$81.19
(exc. GST)
$89.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.19 |
*price indicative
- RS Stock No.:
- 281-8563
- Mfr. Part No.:
- 20539-230-0682C49
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 32in | |
| Size | 85 cm | |
| Number of Pockets | 4 | |
| Waist Size | 34 in | |
| Material | 50% Polyester, 50% Cotton | |
| Resistance Features | Lightweight | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 32in | ||
Size 85 cm | ||
Number of Pockets 4 | ||
Waist Size 34 in | ||
Material 50% Polyester, 50% Cotton | ||
Resistance Features Lightweight | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
Double and triple stitched seams on leg and crotch
Low waist with form-cut waistband ensures comfort and freedom of movement
Extra lightweight
- RS Stock No. 2818332
- Mfr. Part No. 20339-442-0682C49
Each
$74.18
- RS Stock No. 2818618
- Mfr. Part No. 20639-511-0682C49
Each
$135.38
- RS Stock No. 2818508
- Mfr. Part No. 20439-230-0682L
Each
$70.57
- RS Stock No. 2817574
- Mfr. Part No. 20039-511-0682L
Each
$135.38
Related links
- Mascot Workwear Food & Care Men's Trousers White 85 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 80 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 83 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 128 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 73 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 98 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 90 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 118 cm Waist 32in Leg












