Mascot Workwear Food & Care Men's Trousers White 32 in Waist 32in Leg

Subtotal (1 unit)*

$81.19

(exc. GST)

$89.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.19

*price indicative

RS Stock No.:
281-8561
Mfr. Part No.:
20539-230-0682C47
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

White

Leg Length

32in

Waist Size

32 in

Size

80 cm

Number of Pockets

4

Material

50% Polyester, 50% Cotton

Resistance Features

Lightweight

Series

Food & Care

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

Double and triple stitched seams on leg and crotch

Low waist with form-cut waistband ensures comfort and freedom of movement

Extra lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy