UPower Performance Men's Trousers Grey, Green 74 → 82 cm Waist 850mm Leg

Subtotal (1 unit)*

$254.25

(exc. GST)

$279.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.25

*price indicative

RS Stock No.:
278-2323
Mfr. Part No.:
PE252RL-S
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey, Green

Leg Length

850mm

Size

74 → 82 cm

Waist Size

74 → 82 cm

Number of Pockets

6

Material

90% Nylon, 10% Spandex

Resistance Features

Water Repellent, Breathable

Series

Performance

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy