UPower Performance Men's Trousers Green, Grey 82 → 90 cm Waist 860mm Leg

Subtotal (1 unit)*

$241.54

(exc. GST)

$265.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.54

*price indicative

RS Stock No.:
278-2321
Mfr. Part No.:
PE252RL-M
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Green, Grey

Leg Length

860mm

Size

82 → 90 cm

Waist Size

82 → 90 cm

Number of Pockets

6

Material

Elastane, Nylon

Series

Performance

Resistance Features

Breathable, Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy