UPower Performance Men's Trousers Grey 74 → 82 cm Waist 850mm Leg
- RS Stock No.:
- 278-2182
- Mfr. Part No.:
- PE250AG-S
- Brand:
- UPower
Subtotal (1 unit)*
$253.50
(exc. GST)
$278.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.50 |
*price indicative
- RS Stock No.:
- 278-2182
- Mfr. Part No.:
- PE250AG-S
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 850mm | |
| Size | 74 → 82 cm | |
| Number of Pockets | 5 | |
| Waist Size | 74 → 82 cm | |
| Material | Elastane, Nylon | |
| Series | Performance | |
| Resistance Features | Breathable, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 850mm | ||
Size 74 → 82 cm | ||
Number of Pockets 5 | ||
Waist Size 74 → 82 cm | ||
Material Elastane, Nylon | ||
Series Performance | ||
Resistance Features Breathable, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Grey 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Green, Grey 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Grey, Green 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Black 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Blue 74 to 82 cm Waist 85cm Leg
- UPower Performance Men's Trousers Green 74 to 82 cm Waist 85cm Leg
- UPower Performance Unisex Trousers Grey 74 to 82 cm Waist 85cm Leg
- UPower Performance Unisex Trousers Green, Grey 74 to 82 cm Waist 85cm Leg
