ProGARM 4614 Women's Trousers Orange 14 in Waist
- RS Stock No.:
- 273-1598
- Mfr. Part No.:
- 4614-HVO-R14
- Brand:
- ProGARM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$394.03
(exc. GST)
$433.43
(inc. GST)
- RS Stock No.:
- 273-1598
- Mfr. Part No.:
- 4614-HVO-R14
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Orange | |
| Waist Size | 14 in | |
| Series | 4614 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Orange | ||
Waist Size 14 in | ||
Series 4614 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 4614 Women's Trousers Orange 76cm Leg
- ProGARM 4614 Women's Trousers Orange 08 in Waist
- ProGARM 4614 Women's Trousers Orange 16 in Waist
- ProGARM 4614 Women's Trousers Orange 10 in Waist
- ProGARM Women's Trousers Orange
- ProGARM Orange Reusable, 14
- ProGARM Orange Reusable Hi Vis Overalls, 14
- ProGARM WT240 Women's Trousers Orange

