ProGARM 4614 Women's Trousers Orange 16 in Waist
- RS Stock No.:
- 273-1599
- Mfr. Part No.:
- 4614-HVO-R16
- Brand:
- ProGARM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$394.03
(exc. GST)
$433.43
(inc. GST)
- RS Stock No.:
- 273-1599
- Mfr. Part No.:
- 4614-HVO-R16
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Orange | |
| Waist Size | 16 in | |
| Series | 4614 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Orange | ||
Waist Size 16 in | ||
Series 4614 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 4614 Women's Trousers Orange 76cm Leg
- ProGARM 4614 Women's Trousers Orange 14 in Waist
- ProGARM 4614 Women's Trousers Orange 08 in Waist
- ProGARM 4614 Women's Trousers Orange 10 in Waist
- ProGARM Women's Trousers Orange
- Trousers Ladies FR/AST Arc Flash Class 1
- ProGARM Orange Reusable, 16
- ProGARM Orange Reusable Hi Vis Overalls, 16

