Portwest LW97 Women's Trousers Yellow, White, Green, Black 84 → 88 cm Waist 31in Leg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
271-8437
Mfr. Part No.:
LW97BKRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Women

Colour

Yellow, White, Green, Black

Leg Length

31in

Size

84 → 88 cm

Waist Size

84 → 88 cm

Number of Pockets

2

Material

65% Polyester, 35% Cotton

Series

LW97

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Women's Elasticated Trousers is constructed with our hardwearing Kingsmill fabric, the back elasticated waist allows unrestricted movement throughout your working day. The sewn in crease gives the garment a smart, sharp, tailored look.

•2 pockets for secure storage

•Side pockets

•Hook and bar closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy