MOLINEL CHARPENTIER Unisex Work Trouser Yellow, White, Green, Black 38 Waist 31in Leg
- RS Stock No.:
- 146-3622
- Mfr. Part No.:
- CHARPN10PGNOI / T38
- Brand:
- MOLINEL
Subtotal (1 unit)*
$190.41
(exc. GST)
$209.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $190.41 |
*price indicative
- RS Stock No.:
- 146-3622
- Mfr. Part No.:
- CHARPN10PGNOI / T38
- Brand:
- MOLINEL
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Yellow, White, Green, Black | |
| Leg Length | 31in | |
| Waist Size | 38 | |
| Size | 38 in | |
| Material | Moleskin | |
| Series | CHARPENTIER | |
| Resistance Features | Cut Resistant, Cold Resistant, Chemical Resistant, Anti-Vibration, Abrasion Resistant, Water Repellent, Waterproof, Tear Resistant, Puncture Resistant, Oil Resistant, Oil Repellent, Needle Protection, Liquid Proof, Impact Resistant, Heat Resistant, Electrical Safety, Flame Resistant, General Purpose | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN511, EN420, EN407, EN388, EN374 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Yellow, White, Green, Black | ||
Leg Length 31in | ||
Waist Size 38 | ||
Size 38 in | ||
Material Moleskin | ||
Series CHARPENTIER | ||
Resistance Features Cut Resistant, Cold Resistant, Chemical Resistant, Anti-Vibration, Abrasion Resistant, Water Repellent, Waterproof, Tear Resistant, Puncture Resistant, Oil Resistant, Oil Repellent, Needle Protection, Liquid Proof, Impact Resistant, Heat Resistant, Electrical Safety, Flame Resistant, General Purpose | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN511, EN420, EN407, EN388, EN374 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 46 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Black 40 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Yellow 48 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 42 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 44 Waist 31in Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 76 cm Waist 84cm Leg
- RS PRO UC901R Unisex Work Trouser Black 38 in Waist 31in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 38/40 in Waist 32.5in Leg
