Portwest LW97 Women's Trousers Yellow, White, Green, Black 60 → 64 cm Waist 31in Leg
- RS Stock No.:
- 271-8441
- Mfr. Part No.:
- LW97BKRXS
- Brand:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-8441
- Mfr. Part No.:
- LW97BKRXS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Yellow, White, Green, Black | |
| Leg Length | 31in | |
| Number of Pockets | 2 | |
| Size | 60 → 64 cm | |
| Waist Size | 60 → 64 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | LW97 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Women | ||
Colour Yellow, White, Green, Black | ||
Leg Length 31in | ||
Number of Pockets 2 | ||
Size 60 → 64 cm | ||
Waist Size 60 → 64 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series LW97 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Women's Elasticated Trousers is constructed with our hardwearing Kingsmill fabric, the back elasticated waist allows unrestricted movement throughout your working day. The sewn in crease gives the garment a smart, sharp, tailored look.
•2 pockets for secure storage
•Side pockets
•Hook and bar closure
Related links
- Portwest LW97 Women's Trousers Yellow Green, Black 68 to 72 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 76 to 80 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 84 to 88 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Black White, Yellow 92 to 96 cm Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 38 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 46 in Waist 31in Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 92 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 100 cm Waist 84cm Leg
