MOLINEL CHARPENTIER Unisex Work Trouser Yellow, White, Green, Black 46 in Waist 31in Leg

Subtotal (1 unit)*

$187.61

(exc. GST)

$206.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.61

*price indicative

RS Stock No.:
146-3626
Mfr. Part No.:
CHARPN10PGNOI / T46
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Work Trouser

Gender

Unisex

Colour

Yellow, White, Green, Black

Leg Length

31in

Size

46 in

Waist Size

46 in

Material

Moleskin

Series

CHARPENTIER

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy