Uneek UC901 Men's Trousers Navy 122 cm Waist 31in Leg
- RS Stock No.:
- 270-6558
- Mfr. Part No.:
- UC901NR-48
- Brand:
- Uneek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$35.04
(exc. GST)
$38.54
(inc. GST)
- RS Stock No.:
- 270-6558
- Mfr. Part No.:
- UC901NR-48
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 48 in | |
| Waist Size | 122 cm | |
| Number of Pockets | 3 | |
| Material | 65% Polyester, 35% Cotton | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 31in | ||
Size 48 in | ||
Waist Size 122 cm | ||
Number of Pockets 3 | ||
Material 65% Polyester, 35% Cotton | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Workwear Trouser is made of 65% Polyester 35% Cotton material. It has twin belt loops reinforced for extra strength.
•Flat front with sewn-in front crease
•Rear buttoned back pocket
Related links
- Uneek UC901 Men's Trousers Navy 86 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 91 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 81 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 96.5 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 101.5 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 121 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 121 cm Waist
- Brook Tavener UC901 Men's Trousers Black 31in Leg

