Brook Tavener UC901 Men's Trousers Black 31in Leg
- RS Stock No.:
- 282-1442
- Mfr. Part No.:
- UC901NR-42
- Brand:
- Brook Tavener
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1442
- Mfr. Part No.:
- UC901NR-42
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | 42 | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Size 42 | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 0107455
- Mfr. Part No. TRJ510 L 800 036
Each
$68.75
- RS Stock No. 0107516
- Mfr. Part No. TRJ330 L 800 036
Each
$45.17
- RS Stock No. 0107522
- Mfr. Part No. TRJ330 L 800 028
Each
$45.17
- RS Stock No. 0107521
- Mfr. Part No. TRJ330 L 800 030
Each
$45.17
Related links
- Brook Tavener UC901 Men's Trousers Black 31in Leg
- Brook Tavener 8515 Men's Trousers Black 108 cm Waist 80cm Leg
- Uneek UC901 Men's Trousers Navy 122 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 86 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 91 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 96.5 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 101.5 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 81 cm Waist 31in Leg












