Uneek UC901 Men's Trousers Navy 101.5 cm Waist 31in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$35.04

(exc. GST)

$38.54

(inc. GST)

RS Stock No.:
270-6557
Mfr. Part No.:
UC901NR-40
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

31in

Size

101.5 cm

Waist Size

101.5 cm

Number of Pockets

3

Material

65% Polyester, 35% Cotton

Series

UC901

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Workwear Trouser is made of 65% Polyester 35% Cotton material. It has twin belt loops reinforced for extra strength.

•Flat front with sewn-in front crease

•Rear buttoned back pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy