Uneek UC901 Men's Trousers Navy 96.5 cm Waist 31in Leg
- RS Stock No.:
- 270-6556
- Mfr. Part No.:
- UC901NR-38
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$35.04
(exc. GST)
$38.54
(inc. GST)
- RS Stock No.:
- 270-6556
- Mfr. Part No.:
- UC901NR-38
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 96.5 cm | |
| Waist Size | 96.5 cm | |
| Number of Pockets | 3 | |
| Material | 65% Polyester, 35% Cotton | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 31in | ||
Size 96.5 cm | ||
Waist Size 96.5 cm | ||
Number of Pockets 3 | ||
Material 65% Polyester, 35% Cotton | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Workwear Trouser is made of 65% Polyester 35% Cotton material. It has twin belt loops reinforced for extra strength.
•Flat front with sewn-in front crease
•Rear buttoned back pocket
- RS Stock No. 2706601
- Mfr. Part No. UC902NR-38
Each
$31.58
- RS Stock No. 2706562
- Mfr. Part No. UC901NT-38
Each
$32.85
- RS Stock No. 0107499
- Mfr. Part No. TRJ330 L 540 028
Each
$45.17
- RS Stock No. 2706599
- Mfr. Part No. UC902NR-34
Each
$33.66
Related links
- Uneek UC901 Men's Trousers Navy 96.5 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 122 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 86 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 91 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 81 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 101.5 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 96.5 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 96.5 cm Waist 29in Leg













