Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 41 in Waist
- RS Stock No.:
- 264-7653
- Mfr. Part No.:
- 19899-794-1809XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$103.45
(exc. GST)
$113.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.45 |
*price indicative
- RS Stock No.:
- 264-7653
- Mfr. Part No.:
- 19899-794-1809XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 41 in | |
| Size | XL | |
| Material | Polypropylene | |
| Resistance Features | Water Repellent | |
| Series | MASCOT CROSSOVER | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 41 in | ||
Size XL | ||
Material Polypropylene | ||
Resistance Features Water Repellent | ||
Series MASCOT CROSSOVER | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear functional under trousers dark anthracite/black has lightweight fabric, polypropylene fibres minimise odours in the product and the efficient moisture wicking properties keep the body dry, reducing the risk of chilling with size XL.
Quick drying
Exceptional comfort
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 88 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 78 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 93 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 108 cm Waist
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 103 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 103 cm Waist 82cm Leg
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 83 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 113 cm Waist
