Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 33 in Waist
- RS Stock No.:
- 264-7761
- Mfr. Part No.:
- 50179-870-18S-M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$76.11
(exc. GST)
$83.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.11 |
*price indicative
- RS Stock No.:
- 264-7761
- Mfr. Part No.:
- 50179-870-18S-M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey | |
| Size | S/M | |
| Waist Size | 33 in | |
| Material | Elastane, Polyamide, Polyester | |
| Series | MASCOT CROSSOVER | |
| Resistance Features | Anti-Bacterial | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey | ||
Size S/M | ||
Waist Size 33 in | ||
Material Elastane, Polyamide, Polyester | ||
Series MASCOT CROSSOVER | ||
Resistance Features Anti-Bacterial | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear MASCOT SEGURA functional under trouser dark anthracite is lightweight, elastic fabric that fits the body's curves and the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial with size S - M.
Quick drying
High comfort without side seams
- RS Stock No. 2647759
- Mfr. Part No. 50179-870-182XL-3XL
Each
$76.11
- RS Stock No. 2647652
- Mfr. Part No. 19899-794-1809S
Each
$103.45
- RS Stock No. 2647760
- Mfr. Part No. 50179-870-18L-XL
Each
$76.11
- RS Stock No. 2647649
- Mfr. Part No. 19899-794-18092XL
Each
$103.45
Related links
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 113 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 98 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 93 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 88 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 78 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 108 cm Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 103 cm Waist
- Mascot Workwear Grey 75 cm












