Orbit International PC245LTR Women's Trousers Black 26 in Waist
- RS Stock No.:
- 260-4054
- Mfr. Part No.:
- PC245LTR-BLK-26
- Brand:
- Orbit International
Subtotal (1 unit)*
$36.89
(exc. GST)
$40.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.89 |
*price indicative
- RS Stock No.:
- 260-4054
- Mfr. Part No.:
- PC245LTR-BLK-26
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 26 | |
| Waist Size | 26 in | |
| Number of Pockets | 2 | |
| Material | Cotton, Polyester | |
| Series | PC245LTR | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 26 | ||
Waist Size 26 in | ||
Number of Pockets 2 | ||
Material Cotton, Polyester | ||
Series PC245LTR | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit ladies work trouser comes with front zip & button fastening. It has seven belt loops and is elasticated on both sides of the waistband. It has triple stitching on the front & back rise and inside leg.
2 slant side pockets
2 darts on both the front and back
- RS Stock No. 2604043
- Mfr. Part No. PC245LTL-BLK-26
Each
$35.13
- RS Stock No. 2604055
- Mfr. Part No. PC245LTR-BLK-28
Each
$35.13
- RS Stock No. 2604045
- Mfr. Part No. PC245LTR-BLK-08
Each
$34.93
- RS Stock No. 2604051
- Mfr. Part No. PC245LTR-BLK-20
Each
$35.13
Related links
- Orbit International PC245LTR Women's Trousers Black 28 in Waist
- Orbit International PC245LTL Women's Trousers Black 26 in Waist
- Orbit International PC245LTR Women's Trousers Black
- Blaklader 7132183299 Women's Trousers Black 26 in Waist 76cm Leg
- Blaklader 7106134499 Women's Trousers Black 26 in Waist 29.875in Leg
- Orbit International PC245LTL Women's Trousers Black 28 in Waist
- Orbit International PC245LCTR Women's Trousers Black 20 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 24 in Waist 29in Leg












