Molex, InsulKrimp Insulated Crimp Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 213-5406
- Mfr. Part No.:
- 190540097
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save $1.68
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.54
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 340 unit(s) shipping from 09 November 2026
- Plus 660 unit(s) shipping from 16 November 2026
- Plus 460 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $0.627 | $12.54 | - |
| 140 + | $0.615 | $12.30 | $1.68 |
*price indicative
- RS Stock No.:
- 213-5406
- Mfr. Part No.:
- 190540097
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | InsulKrimp | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 13.72mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 31.57mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series InsulKrimp | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 13.72mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 31.57mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190540097 is a InsulKrimp ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex Blue
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M12 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Clamps
