Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$21.45
(exc. GST)
$23.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $21.45 | $0.215 |
| 5 + | $17.64 | $0.176 |
*price indicative
- RS Stock No.:
- 178-9501
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 201mm | |
| Width | 4.8mm | |
| Fixing Hole Diameter | 6.2mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 201mm | ||
Width 4.8mm | ||
Fixing Hole Diameter 6.2mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
Supporting legs provide a secure and firm fixing in areas where space is limited
Related links
- RS PRO Natural Cable Tie Mount 3.2 mm x 12.5mm x 12.5 mm
- RS PRO Natural Cable Tie Mount 10.2 mm x 38.5mm x 38.5 mm
- RS PRO Natural Cable Tie Mount 8 mm x 26.1mm x 26.1 mm
- RS PRO Natural Cable Tie Mount 9.3 mm x 14.7mm x 30 mm
- RS PRO Natural Cable Tie Mount 5 mm x 10.2mm x 15.9 mm
- RS PRO Natural Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- RS PRO Natural Cable Tie Mount 5.5 mm x 29.2mm x 29.2 mm
- RS PRO Natural Cable Tie Mount 5 mm x 26.3mm x 26.3 mm