Delta Plus M5PA3STR Unisex Multi-Pocket Trousers White, Green, Black, Yellow 4XL Waist

Subtotal (1 unit)*

$154.38

(exc. GST)

$169.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.38

*price indicative

RS Stock No.:
260-1648
Mfr. Part No.:
M5PA3STRGN5X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Multi-Pocket Trousers

Gender

Unisex

Colour

White, Green, Black, Yellow

Size

5XL

Waist Size

4XL

Number of Pockets

9

Material

Polyester, Cotton

Series

M5PA3STR

Knee Pad Pocket

Yes

Standards/Approvals

Regulation (EU) 2016/425, EN ISO 13688:2013/A1:2021, EN14404:2004+A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
MACH 5 WORKING TROUSERS IN COTTON/POLYESTER

Trousers. Regular cut. Preformed knees. 9 pockets including 1 ruler.

Canvas 60% cotton 40% polyester 280 g/m².

Yokes: 95% polyamide 5% elastane 290 g/m².

Reinforcements : Polyurethane-coated Cordura® Oxford polyamide fabric 240 g/m².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy