Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow, White, Green, Black 3XL Waist
- RS Stock No.:
- 260-1654
- Mfr. Part No.:
- M5PA3STRMN3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$153.20
(exc. GST)
$168.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.20 |
*price indicative
- RS Stock No.:
- 260-1654
- Mfr. Part No.:
- M5PA3STRMN3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Multi-Pocket Trousers | |
| Gender | Unisex | |
| Colour | Yellow, White, Green, Black | |
| Number of Pockets | 9 | |
| Waist Size | 3XL | |
| Size | 3XL | |
| Material | Polyester, Cotton | |
| Series | M5PA3STR | |
| Standards/Approvals | Regulation (EU) 2016/425, EN ISO 13688:2013/A1:2021, EN14404:2004+A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Multi-Pocket Trousers | ||
Gender Unisex | ||
Colour Yellow, White, Green, Black | ||
Number of Pockets 9 | ||
Waist Size 3XL | ||
Size 3XL | ||
Material Polyester, Cotton | ||
Series M5PA3STR | ||
Standards/Approvals Regulation (EU) 2016/425, EN ISO 13688:2013/A1:2021, EN14404:2004+A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
MACH 5 WORKING TROUSERS IN COTTON/POLYESTER
Trousers. Regular cut. Preformed knees. 9 pockets including 1 ruler.
Canvas 60% cotton 40% polyester 280 g/m².
Yokes: 95% polyamide 5% elastane 290 g/m².
Reinforcements : Polyurethane-coated Cordura® Oxford polyamide fabric 240 g/m².
- RS Stock No. 2601646
- Mfr. Part No. M5PA3STRGN3X
Each
$154.38
- RS Stock No. 2601658
- Mfr. Part No. M5PA3STRMNXG
Each
$161.27
- RS Stock No. 2601659
- Mfr. Part No. M5PA3STRMNXX
Each
$161.27
- RS Stock No. 2601652
- Mfr. Part No. M5PA3STRGNXG
Each
$162.52
Related links
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Green, Black 2XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Green, Black 66 to 74 cm Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Black White, Yellow 3XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers White Black, Yellow 4XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Black, White L Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Green, White XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Black White, Yellow XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Green, White 74 to 82 cm Waist












