Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Black, Green, White, Yellow 4XL Waist
- RS Stock No.:
- 260-1647
- Mfr. Part No.:
- M5PA3STRGN4X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$154.38
(exc. GST)
$169.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.38 |
*price indicative
- RS Stock No.:
- 260-1647
- Mfr. Part No.:
- M5PA3STRGN4X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Multi-Pocket Trousers | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Number of Pockets | 9 | |
| Size | 4XL | |
| Waist Size | 4XL | |
| Material | Cotton, Polyester | |
| Series | M5PA3STR | |
| Standards/Approvals | Regulation (EU) 2016/425, EN14404:2004+A1:2010, EN ISO 13688:2013/A1:2021 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Multi-Pocket Trousers | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Number of Pockets 9 | ||
Size 4XL | ||
Waist Size 4XL | ||
Material Cotton, Polyester | ||
Series M5PA3STR | ||
Standards/Approvals Regulation (EU) 2016/425, EN14404:2004+A1:2010, EN ISO 13688:2013/A1:2021 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
MACH 5 WORKING TROUSERS IN COTTON/POLYESTER
Trousers. Regular cut. Preformed knees. 9 pockets including 1 ruler.
Canvas 60% cotton 40% polyester 280 g/m².
Yokes: 95% polyamide 5% elastane 290 g/m².
Reinforcements : Polyurethane-coated Cordura® Oxford polyamide fabric 240 g/m².
Related links
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers White Black, Yellow 4XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Black White, Yellow 3XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Black White, Yellow XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Black White, Yellow 66 to 74 cm Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Green Yellow, Black L Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Green, White XL Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow Green, White 74 to 82 cm Waist
- Delta Plus M5PA3STR Unisex Multi-Pocket Trousers White Green, Yellow 2XL Waist
