Delta Plus M5PA3STR Unisex Multi-Pocket Trousers Yellow, Black, Green, White 74 → 82 cm Waist

Subtotal (1 unit)*

$161.27

(exc. GST)

$177.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.27

*price indicative

RS Stock No.:
260-1657
Mfr. Part No.:
M5PA3STRMNTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Multi-Pocket Trousers

Gender

Unisex

Colour

Yellow, Black, Green, White

Size

74/82 cm

Waist Size

74 → 82 cm

Material

Textile Lining: Polyester, ABS, High Density Polyethylene, Polycarbonate, Polyoxymethylene, Polypropylene, Polyurethane Foam

Series

M5PA3STR

Resistance Features

Arc Resistant, Electric Resistant

Standards/Approvals

EN50365:2002, ANSI-ISEA Z87.1:2015, EN397:2012+A1:2012, ANSI-ISEA Z89.1:2014, EN170:2002, EN166:2001, Regulation (EU) 2016/425, GS-ET 29:2011-05

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
MACH 5 WORKING TROUSERS IN COTTON/POLYESTER

Trousers. Regular cut. Preformed knees. 9 pockets including 1 ruler.

Canvas 60% cotton 40% polyester 280 g/m².

Yokes: 95% polyamide 5% elastane 290 g/m².

Reinforcements : Polyurethane-coated Cordura® Oxford polyamide fabric 240 g/m².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy