MOLINEL Optimax Unisex Trousers Grey 80 cm Waist 78cm Leg
- RS Stock No.:
- 258-5794
- Mfr. Part No.:
- 0714 2351 026 / T40
- Brand:
- MOLINEL
Subtotal (1 unit)*
$86.09
(exc. GST)
$94.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.09 |
*price indicative
- RS Stock No.:
- 258-5794
- Mfr. Part No.:
- 0714 2351 026 / T40
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 78cm | |
| Size | 40 in | |
| Number of Pockets | 5 | |
| Waist Size | 80 cm | |
| Material | Cotton, Polyester | |
| Series | Optimax | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 78cm | ||
Size 40 in | ||
Number of Pockets 5 | ||
Waist Size 80 cm | ||
Material Cotton, Polyester | ||
Series Optimax | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Molinel women's cargo trouser has sewn waistband fastened by a single button in black polyester, 5 belt loops including 1 at the left front in herringbone tape. A loop in black tape to hang keys, sewn into the waistband at the right front. It has 2 thigh patch pockets, fastened by a flap with a hook-and-loop tab. Right thigh pocket has a ruler pocket, accessible via an opening at the top of the back flap.
Back-elasticated waistband, side-adjustable using buttons
Italian pockets
Zip fly with a plastic slider
Knees preshaped with darts
60% cotton, 40% polyester, 315g/m²
Related links
- MOLINEL Optimax Unisex Trousers Grey 76 cm Waist 78cm Leg
- MOLINEL Optimax Unisex Trousers Grey 88 cm Waist 78cm Leg
- MOLINEL Optimax Unisex Trousers Grey 84 cm Waist 78cm Leg
- MOLINEL Optimax Unisex Trousers Grey 72 cm Waist 78cm Leg
- MOLINEL Optimax Unisex Trousers Blue 80 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 80 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Blue 88 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Blue 104 cm Waist 84cm Leg
