RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 5 m
- RS Stock No.:
- 536-003
- Mfr. Part No.:
- 1107339
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,602.18
(exc. GST)
$2,862.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,602.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 536-003
- Mfr. Part No.:
- 1107339
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 250A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 32mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 250A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 32mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable exemplifies high efficiency and reliability in e mobility solutions. Designed specifically for electric vehicles, it utilises the CHARX connect standard and supports CCS type 2 for seamless integration at charging stations. This charging cable not only ensures fast charging with a powerful 250 A permanent current and up to 500 A in Boost mode, but also adheres to strict IEC standards for safety and performance. Its robust design features a durable 5 m black straight cable with a vehicle charging connector and an open cable end, catering to the needs of modern electric vehicle infrastructure.
Designed for fast charging of electric vehicles with direct current
Supports compliance with IEC 62196 3 standards
Equipped with advanced temperature monitoring for enhanced safety
Ergonomic design enables convenient handling during use
Allows for custom branding options to maintain consistent aesthetics
Heavy duty construction ensures longevity and reliability under varied conditions
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
