StarTech.com N6PAT7MBKS Cat6 Ethernet Cable, UTP, 7 m, Black Low Smoke Zero Halogen
- RS Stock No.:
- 756-708
- Mfr. Part No.:
- N6PAT7MBKS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$31.31
(exc. GST)
$34.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.31 |
*price indicative
- RS Stock No.:
- 756-708
- Mfr. Part No.:
- N6PAT7MBKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT7MBKS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 7m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT7MBKS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 7m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Black Jacket - N6PAT7MBKS
This ethernet cable provides a flexible network connection for indoor installations where reduced toxic emissions are required. It serves as a shield-free Cat6 link with stranded copper conductors enclosed in a black low-smoke zero-halogen (LSZH) jacket, designed for use in industrial and commercial automation, electronics and electrical environments where routing flexibility and safety are priorities.
Features and Benefits:
• 28AWG stranded conductors enable enhanced cable flexibility
• Unshielded twisted-pair construction reduces weight for easier routing
• Low smoke zero halogen jacket limits hazardous gases during fire
• 3.6mm outside diameter supports Compact cable management
• Rated for operation between 10 °C and 60 °C for varied environments
• RoHS conformity ensures restricted substances adherence
• Unshielded twisted-pair construction reduces weight for easier routing
• Low smoke zero halogen jacket limits hazardous gases during fire
• 3.6mm outside diameter supports Compact cable management
• Rated for operation between 10 °C and 60 °C for varied environments
• RoHS conformity ensures restricted substances adherence
Applications
• Suitable for patching network ports in control cabinets
• Ideal for connecting lab instrumentation and test rigs
• Used for local area network links in commercial buildings
• Can be used for temporary set-ups in automation workshops
• Suitable for routing within electrical enclosures requiring LSZH
• Ideal for connecting lab instrumentation and test rigs
• Used for local area network links in commercial buildings
• Can be used for temporary set-ups in automation workshops
• Suitable for routing within electrical enclosures requiring LSZH
What conductor material is used for signal transmission?
The cable uses copper conductors to carry network signals.
How does the cables construction affect movement and routing?
Stranded conductors increase bendability, making it simpler to guide through conduits and around panels.
Is the cable suitable for installations requiring reduced fire emissions?
Yes, the jacket is Low Smoke Zero Halogen, which lowers harmful gas output in fire scenarios.
What category performance does the cable provide?
It is built to Cat6 category specifications for gigabit-capable network connections.
What colour is the outer jacket for Visual identification?
The outer jacket is black to aid organisation and concealment in installations.
Related links
- StarTech.com N6PAT15MBKS Ethernet Cable Black, UTP
- StarTech.com N6PAT10MBKS Ethernet Cable Black, UTP
- StarTech.com N6PAT5MBKS Ethernet Cable Black, UTP
- StarTech.com N6PAT7MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT7MORS Ethernet Cable Orange, UTP
- StarTech.com N6PAT7MWHS Ethernet Cable White, UTP
- StarTech.com N6PAT7MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT7MGNS Ethernet Cable Green, UTP

