MOLINEL Optimax Unisex Trousers Grey 88 cm Waist 78cm Leg

Subtotal (1 unit)*

$58.81

(exc. GST)

$64.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.81

*price indicative

RS Stock No.:
258-5796
Mfr. Part No.:
0714 2351 026 / T44
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

78cm

Size

44 in

Number of Pockets

5

Waist Size

88 cm

Material

Cotton, Polyester

Series

Optimax

Resistance Features

Abrasion Resistant

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Molinel women's cargo trouser has sewn waistband fastened by a single button in black polyester, 5 belt loops including 1 at the left front in herringbone tape. A loop in black tape to hang keys, sewn into the waistband at the right front. It has 2 thigh patch pockets, fastened by a flap with a hook-and-loop tab. Right thigh pocket has a ruler pocket, accessible via an opening at the top of the back flap.

Back-elasticated waistband, side-adjustable using buttons

Italian pockets

Zip fly with a plastic slider

Knees preshaped with darts

60% cotton, 40% polyester, 315g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy