Dickies Universal FLEX Men's Work Trouser Black 36 cm Waist
- RS Stock No.:
- 254-9856
- Mfr. Part No.:
- DK0A4XSWBLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9856
- Mfr. Part No.:
- DK0A4XSWBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 36 cm | |
| Size | 36R | |
| Number of Pockets | 5 | |
| Material | Elastane, Polyester, Cotton | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Waist Size 36 cm | ||
Size 36R | ||
Number of Pockets 5 | ||
Material Elastane, Polyester, Cotton | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.
Made up of cotton
Back jet pockets
Size is 36 cm
- RS Stock No. 2549851
- Mfr. Part No. DK0A4XSWBLK1
Each
$201.81
- RS Stock No. 2549861
- Mfr. Part No. DK0A4XSWBLK1
Each
$191.72
- RS Stock No. 2247512
- Mfr. Part No. HARRISON 36/31
Each
$96.77
- RS Stock No. 2247540
- Mfr. Part No. MEMPHIS 36/31
Each
$97.42
Related links
- Dickies Universal FLEX Men's Work Trouser Black 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 34 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 32 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 32 cm Waist












