Dickies DK0A85X4 Men's Joggers Black S Waist
- RS Stock No.:
- 326-720
- Mfr. Part No.:
- DK0A85X4BLK1
- Brand:
- Dickies
Subtotal (1 unit)*
$135.46
(exc. GST)
$149.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.46 |
*price indicative
- RS Stock No.:
- 326-720
- Mfr. Part No.:
- DK0A85X4BLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Joggers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | S | |
| Size | L | |
| Material | Twill | |
| Series | DK0A85X4 | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Joggers | ||
Gender Men | ||
Colour Black | ||
Waist Size S | ||
Size L | ||
Material Twill | ||
Series DK0A85X4 | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Dickies Cargo Twill Jogger combines comfort and practicality, making it a versatile choice for various activities. The elastic back waist with a flat front, along with belt loops, ensures a secure and comfortable fit.
Black Colour
Carpenter pocket details
Large cargo pocket
Contrast knee pad pockets
Elastic jogger cuff
Related links
- Dickies DK0A85X4 Men's Joggers Black S Waist
- Dickies DK0A85X4 Men's Joggers Charcoal L Waist
- Apache Watson Unisex Joggers Black 76 to 86 cm Waist
- Apache Watson Unisex Joggers Black 102 to 107 cm Waist
- Apache Watson Unisex Joggers Black 92 to 97 cm Waist
- Apache Watson Unisex Joggers Black 112 to 117 cm Waist
- Regatta Professional TRJ330 Men's Trousers Black 107 cm Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 27in Leg
