uvex uvex collection 26 Men's Work Trouser Black 72 cm Waist
- RS Stock No.:
- 253-4854
- Mfr. Part No.:
- 8835004
- Brand:
- uvex
Subtotal (1 unit)*
$172.00
(exc. GST)
$189.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.00 |
*price indicative
- RS Stock No.:
- 253-4854
- Mfr. Part No.:
- 8835004
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 72 cm | |
| Size | 42 in | |
| Material | 8% Elastane, 92% Polyamide | |
| Resistance Features | Abrasion Resistant | |
| Series | uvex collection 26 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Waist Size 72 cm | ||
Size 42 in | ||
Material 8% Elastane, 92% Polyamide | ||
Resistance Features Abrasion Resistant | ||
Series uvex collection 26 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Collection 26 men's trousers has two thigh pockets and two side pockets with zip and it is sporty slim fit with black color.
Size 42
Inside brushed
Care instructions-30°C gentle wash, no bleaching, dry flat
Ironing-I point, dry cleaning-P
92 percent polyamide
8 percent elastane
Related links
- DNC 3311 Unisex Work Trouser Black 72 cm Waist
- Portwest T602 Unisex Work Trouser Black 72 cm Waist 31in Leg
- Portwest Bizweld Work Unisex Trousers Black 72 cm Waist 79cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 72 cm Waist 76cm Leg
- Mascot Workwear Unique Unisex Trousers Grey, Black 72 cm Waist 82cm Leg
- uvex 88350 Men's Work Trouser Black 80 cm Waist
- uvex 88350 Men's Work Trouser Black 88 cm Waist
- uvex 88350 Men's Work Trouser Black 84 cm Waist
