Dickies Universal FLEX Men's Work Trouser Black 36 cm Waist

Subtotal (1 unit)*

$201.81

(exc. GST)

$221.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$201.81

*price indicative

RS Stock No.:
254-9851
Mfr. Part No.:
DK0A4XSWBLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Work Trouser

Gender

Men

Colour

Black

Number of Pockets

5

Waist Size

36 cm

Size

36 cm

Material

Elastane, Polyester, Cotton

Series

Universal FLEX

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.

Made up of cotton

Back jet pockets

Size is 36 cm

  • RS Stock No. 2549861
  • Mfr. Part No. DK0A4XSWBLK1
Each
$191.72
  • RS Stock No. 2247540
  • Mfr. Part No. MEMPHIS 36/31
Each
$97.42
  • RS Stock No. 2247512
  • Mfr. Part No. HARRISON 36/31
Each
$96.77
  • RS Stock No. 2786308
  • Mfr. Part No. Roseville 14/31
Each
$102.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy