Dickies Eisenhower Men's Work Trouser Black 34 cm Waist
- RS Stock No.:
- 254-9837
- Mfr. Part No.:
- DK0A4XSMBLK134R
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9837
- Mfr. Part No.:
- DK0A4XSMBLK134R
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 34 cm | |
| Waist Size | 34 cm | |
| Material | Cotton, Polyester | |
| Series | Eisenhower | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 34 cm | ||
Waist Size 34 cm | ||
Material Cotton, Polyester | ||
Series Eisenhower | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a Eisenhower multi pocket trousers with an adjustable waistband and a holster pockets fit inside for concealment with a hammer loop and cargo pockets.
Made up of polyester
Back pockets
Size is 34 cm
- RS Stock No. 0802678
- Mfr. Part No. TR222M-NAV-PARENT-S35
Each
$494.90
- RS Stock No. 0802688
- Mfr. Part No. TR222M-NAV-PARENT-T38
Each
$494.90
- RS Stock No. 2771275
- Mfr. Part No. WPE145RL-3XL
Each
$242.93
- RS Stock No. 0802680
- Mfr. Part No. TR222M-NAV-PARENT-S38
Each
$471.33
Related links
- Dickies Universal FLEX Men's Work Trouser Black 34 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 34 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 32 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 38 cm Waist
- Dickies RedHawk Super Work Men's Work Trouser Black 106 cm Waist 33in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 76 cm Waist 29in Leg











