UPower ATOM Men's Work Trouser Red 104 → 122 cm Waist 35in Leg
- RS Stock No.:
- 277-1275
- Mfr. Part No.:
- WPE145RL-3XL
- Brand:
- UPower
Subtotal (1 unit)*
$242.93
(exc. GST)
$267.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.93 |
*price indicative
- RS Stock No.:
- 277-1275
- Mfr. Part No.:
- WPE145RL-3XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Red | |
| Leg Length | 35in | |
| Waist Size | 104 → 122 cm | |
| Number of Pockets | 7 | |
| Size | 3XL | |
| Material | Polyester | |
| Resistance Features | Water Repellent | |
| Series | ATOM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Red | ||
Leg Length 35in | ||
Waist Size 104 → 122 cm | ||
Number of Pockets 7 | ||
Size 3XL | ||
Material Polyester | ||
Resistance Features Water Repellent | ||
Series ATOM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.
Comfortable high breathability
Quick drying work trousers
Central closure with YKK zip
Related links
- UPower Performance Men's Work Trouser Red 122 to 130 cm Waist 35in Leg
- UPower Performance Men's Work Trouser Red 130 to 138 cm Waist 35in Leg
- UPower Performance Men's Work Trouser Red 106 to 114 cm Waist 35in Leg
- UPower Performance Men's Work Trouser Red 98 to 106 cm Waist 35in Leg
- UPower Performance Men's Work Trouser Blue 104 to 122 cm Waist 35in Leg
- UPower Performance Men's Work Trouser Green 104 to 122 cm Waist 35in Leg
- UPower Performance Men's Work Trouser Grey 104 to 122 cm Waist 35in Leg
- UPower Performance Women's Work Trouser Black 104 to 122 cm Waist 35in Leg
