uvex 88350 Men's Work Trouser Black 84 cm Waist
- RS Stock No.:
- 253-4857
- Mfr. Part No.:
- 8835007
- Brand:
- uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-4857
- Mfr. Part No.:
- 8835007
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 48 in | |
| Waist Size | 84 cm | |
| Material | 8% Elastane, 92% Polyamide | |
| Series | 88350 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 48 in | ||
Waist Size 84 cm | ||
Material 8% Elastane, 92% Polyamide | ||
Series 88350 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Collection 26 men's trousers has two thigh pockets and two side pockets with zip and it is sporty slim fit with black color.
Size 48
Inside brushed
Care instructions-30°C gentle wash, no bleaching, dry flat
Ironing-I point, dry cleaning-P
92 percent polyamide
8 percent elastane
Related links
- uvex 88350 Men's Work Trouser Black 80 cm Waist
- uvex 88350 Men's Work Trouser Black 88 cm Waist
- uvex 88350 Men's Work Trouser Black 92 cm Waist
- uvex 88350 Men's Work Trouser Black 76 cm Waist
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 35in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- Helly Hansen Manchester Men's Work Trouser Black 84 cm Waist 85cm Leg
