uvex 88350 Men's Work Trouser Black 92 cm Waist

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
253-4859
Mfr. Part No.:
8835009
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Trouser

Gender

Men

Colour

Black

Waist Size

92 cm

Size

52 in

Material

8% Elastane, 92% Polyamide

Series

88350

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Collection 26 men's trousers has two thigh pockets and two side pockets with zip and it is sporty slim fit with black color.

Size 52

Inside brushed

Care instructions-30°C gentle wash, no bleaching, dry flat

Ironing-I point, dry cleaning-P

92 percent polyamide

8 percent elastane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy