uvex 88350 Men's Work Trouser Black 80 cm Waist
- RS Stock No.:
- 253-4856
- Mfr. Part No.:
- 8835006
- Brand:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-4856
- Mfr. Part No.:
- 8835006
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 80 cm | |
| Size | 46 in | |
| Material | 92% Polyamide, 8% Elastane | |
| Series | 88350 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Waist Size 80 cm | ||
Size 46 in | ||
Material 92% Polyamide, 8% Elastane | ||
Series 88350 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Collection 26 men's trousers has two thigh pockets and two side pockets with zip and it is sporty slim fit with black color.
Size 46
Inside brushed
Care instructions-30°C gentle wash, no bleaching, dry flat
Ironing-I point, dry cleaning-P
92 percent polyamide
8 percent elastane
Related links
- uvex 88350 Men's Work Trouser Black 88 cm Waist
- uvex 88350 Men's Work Trouser Black 92 cm Waist
- uvex 88350 Men's Work Trouser Black 76 cm Waist
- uvex 88350 Men's Work Trouser Black 84 cm Waist
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 30in Leg
- Fristads 2080 ELP Men's Trousers Black 80 cm Waist 80cm Leg
- Portwest Bizweld Work Unisex Trousers Black 80 cm Waist 79cm Leg
