MOLINEL Blue, Heat Resistant, Puncture Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety
- RS Stock No.:
- 146-3723
- Mfr. Part No.:
- 0974 0261 115 / T5
- Brand:
- MOLINEL
Subtotal (1 unit)*
$47.87
(exc. GST)
$52.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.87 |
*price indicative
- RS Stock No.:
- 146-3723
- Mfr. Part No.:
- 0974 0261 115 / T5
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Jacket | |
| Size | 2XL | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Cotton | |
| Hooded | No | |
| Standards/Approvals | EN374, EN388, EN407, EN420, EN511 | |
| Resistance Features | Heat Resistant, Puncture Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Jacket | ||
Size 2XL | ||
Colour Blue | ||
Gender Men | ||
Outer Material Cotton | ||
Hooded No | ||
Standards/Approvals EN374, EN388, EN407, EN420, EN511 | ||
Resistance Features Heat Resistant, Puncture Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL Blue Heat Resistant General Purpose Cold Resistant,
- MOLINEL Blue Cold Resistant Water Repellent Needle Protection, Heat
- Skytec Green Cold Resistant Heat Resistant, Puncture Resistant Chemical Resistant
- MOLINEL Blue, Shrink Resistant
- MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
- MOLINEL NEW PILOTE Blue Jacket Button, XS 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, 3XL 1 EA
