ProGARM TR222F Women's Combat Trouser Navy 83 cm Waist 860mm Leg
- RS Stock No.:
- 802-694
- Mfr. Part No.:
- TR222F-NAV-PARENT-R12
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-694
- Mfr. Part No.:
- TR222F-NAV-PARENT-R12
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 12 | |
| Waist Size | 83 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222F | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 12 | ||
Waist Size 83 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222F | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Combat Trouser offers high-performance protection with its Durable ripstop stretch fabric, designed for both comfort and flexibility in challenging work environments.
Waistband features a concealed swivel front fastening for enhanced security
Reinforced pockets and pre-bent knees provide comfort and ease of movement
Triple-stitched seams enhance durability for long-term use
Multiple sizes available ensure a perfect fit for various body types
Related links
- ProGARM TR222F Female Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Female Hi Vis Trouser Navy 83 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 81cm Leg
