ProGARM TR222F Women's Combat Trouser Navy 93 cm Waist 860mm Leg
- RS Stock No.:
- 802-614
- Mfr. Part No.:
- TR222F-NAV-PARENT-S16
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-614
- Mfr. Part No.:
- TR222F-NAV-PARENT-S16
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 16 | |
| Waist Size | 93 cm | |
| Number of Pockets | 8 | |
| Material | Stretch Fabric | |
| Resistance Features | Electrical Insulation | |
| Series | TR222F | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 16 | ||
Waist Size 93 cm | ||
Number of Pockets 8 | ||
Material Stretch Fabric | ||
Resistance Features Electrical Insulation | ||
Series TR222F | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser offers reliable protection designed for demanding environments, featuring flexible ripstop stretch fabric that enhances mobility and comfort while ensuring durability and safety.
Waistband with concealed swivel front fastening for a secure fit
Reinforced kneepad pockets designed for usability and durability
Pre-bent knees enhance ease of movement during activities
Triple-stitched seams provide exceptional strength and longevity
UPF 40+ fabric protects against harmful UV RAYS
Related links
- ProGARM TR222F Female Combat Trouser Navy 83 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 81cm Leg
