JRC TREVISO Men's Trousers Grey 59 cm Waist 1.18m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-651
Mfr. Part No.:
990688 XL GREY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

1.18m

Size

XL

Waist Size

59 cm

Number of Pockets

2

Material

2% Polyester, 20% Polyester, 80% Cotton, 98% Cotton (Outer Fabric)

Series

TREVISO

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Treviso Boy Sweatpants are made from a premium fleece blend of 80% cotton and 20% polyester. These sweatpants combine comfort and practicality, with a ribbed waistband and hem for a snug fit.

Adjustable drawstring for a secure fit

Two front pockets

Ribbed leg hem, 8 cm in height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy