Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
- RS Stock No.:
- 749-947
- Mfr. Part No.:
- FR06RBR38
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$150.21
(exc. GST)
$165.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $150.21 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$139.74
(exc. GST)
$153.71
(inc. GST)
- RS Stock No.:
- 749-947
- Mfr. Part No.:
- FR06RBR38
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 31in | |
| Waist Size | 96 cm | |
| Size | 38 in | |
| Number of Pockets | 8 | |
| Material | Cotton, Polyester | |
| Resistance Features | 40+ UPF rated Fabric to block 98% of UV rays, Certified Protection Against Molten Metal Splash, Convective and Contact Heat, Flame Resistant, Protection Against Radiant, Non-Magnetic - Nickel and Ferrous Free | |
| Series | Bizflame Industry | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 1149-5, EN 13034 Type PB (6), EN ISO 11612 (A1+A2, B1, C1, E2, F1), EN ISO 11611 Class 1 (A1+A2) | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 31in | ||
Waist Size 96 cm | ||
Size 38 in | ||
Number of Pockets 8 | ||
Material Cotton, Polyester | ||
Resistance Features 40+ UPF rated Fabric to block 98% of UV rays, Certified Protection Against Molten Metal Splash, Convective and Contact Heat, Flame Resistant, Protection Against Radiant, Non-Magnetic - Nickel and Ferrous Free | ||
Series Bizflame Industry | ||
Knee Pad Pocket Yes | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 1149-5, EN 13034 Type PB (6), EN ISO 11612 (A1+A2, B1, C1, E2, F1), EN ISO 11611 Class 1 (A1+A2) | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 92 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- Portwest Bizflame Industry Trousers Grey 84 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 80 cm Waist 79cm Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 108 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Grey 96 cm Waist 79cm Leg
- Portwest T602 Unisex Work Trouser Black 96 cm Waist 31in Leg

