JRC PALERMO Men's Trousers Royal Blue 59 cm Waist 1.18m Leg
- RS Stock No.:
- 499-042
- Mfr. Part No.:
- 988302 XL ROYAL
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-042
- Mfr. Part No.:
- 988302 XL ROYAL
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Royal Blue | |
| Leg Length | 1.18m | |
| Waist Size | 59 cm | |
| Number of Pockets | 2 | |
| Size | XL | |
| Material | 100% Cotton, 2% Cotton, 98% Polyester | |
| Resistance Features | Lightweight | |
| Series | PALERMO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Royal Blue | ||
Leg Length 1.18m | ||
Waist Size 59 cm | ||
Number of Pockets 2 | ||
Size XL | ||
Material 100% Cotton, 2% Cotton, 98% Polyester | ||
Resistance Features Lightweight | ||
Series PALERMO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Palermo Sweatpants, proudly made in Italy, are crafted from 100% high-quality cotton fleece. Designed for comfort and style, they feature refined details, including a tricolor ribbed waistband and snug-fitting ribbed hems.
White drawstring for waist adjustment
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC 988302 Men's Trousers Royal Blue 56 cm Waist 116cm Leg
- JRC 990688 Men's Trousers Grey 59 cm Waist 118cm Leg
- JRC 988604 Royal Blue 80% Polyester, 20% Cotton Men's Long Tasty Zip Sportive Dry XL
- JRC 990460 Royal Blue Unisex Work Vest, XL
- JRC 987107 Royal Blue 35% Cotton, 65% Polyester Unisex Zip XL
- JRC 989696 Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- JRC 988982 Royal Blue 100% Cotton Polo Shirt XL
- JRC 989282 Royal Blue 20% Polyester, 80% Cotton Unisex Full-length Zip Fleece XL
