Lascar DPM 742-BL Digital Ammeter 20 mA DC, 32 mm x 62 mm, ±0.1 %
- RS Stock No.:
- 446-2143
- Distrelec Article No.:
- 303-99-535
- Mfr. Part No.:
- DPM 742-BL
- Brand:
- Lascar
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$229.52
(exc. GST)
$252.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $229.52 |
| 5 + | $228.16 |
*price indicative
- RS Stock No.:
- 446-2143
- Distrelec Article No.:
- 303-99-535
- Mfr. Part No.:
- DPM 742-BL
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Ammeter | |
| Current Type | DC | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 13mm | |
| Meter Accuracy | ±0.1 % | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | No | |
| Minimum Measurement | 0 Count | |
| Series | DPM 742-BL | |
| Maximum Measurement | 1999 Count | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Ammeter | ||
Current Type DC | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 13mm | ||
Meter Accuracy ±0.1 % | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals No | ||
Minimum Measurement 0 Count | ||
Series DPM 742-BL | ||
Maximum Measurement 1999 Count | ||
Lascar Digital Ammeter
The Lascar digital ammeter is an indicator with an input current ranging between 4mA and 20mA. It has calibration using 3 multi-turn potentiometers that allow sensitive adjustment of the instrument over a very wide range. It is enabled with an LED backlighting that ensures excellent readability under low light conditions. This low-cost module is ideal for high and low volume applications.
Features and Benefits
Auto-polarity on display
Connection is via screw terminals
Cut-out height is 32mm
Cut-out width is 62mm
DC current
Decimal points are jumper link selectable
Depth is 13mm
Meter accuracy is ±0.1%
Operating temperature ranges between 0°C and 50°C
Supplied with a plastic mounting bezel
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar DPM 342 Digital Ammeter 20 mA ±0.1 %
- Lascar DPM 942-FPSI Digital Ammeter 20 mA 0.05 %
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 750S-BL Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 2AS-BL Series Digital Voltmeter DC 15 mm, 33 mm
- Baumer PA210 Digital Ammeter 20 mA ±0.1 %
- Lascar DPM 1AS-BL Series Digital Voltmeter DC 11.4 mm, 28.4 mm
