Uneek UC902 Men's Trousers Navy 81 cm Waist 29in Leg
- RS Stock No.:
- 270-6608
- Mfr. Part No.:
- UC902NS-32
- Brand:
- Uneek
Subtotal (1 unit)*
$33.66
(exc. GST)
$37.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.66 |
*price indicative
- RS Stock No.:
- 270-6608
- Mfr. Part No.:
- UC902NS-32
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Number of Pockets | 6 | |
| Size | S | |
| Waist Size | 81 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC902 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Number of Pockets 6 | ||
Size S | ||
Waist Size 81 cm | ||
Material 35% Cotton, 65% Polyester | ||
Series UC902 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Cargo Trouser is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Flat front with sewn-in front crease
•Metal rivet button fastening at waist
Related links
- Uneek UC902 Men's Trousers Navy 81 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 81 cm Waist 33in Leg
- Uneek UC902 Men's Trousers Navy 76 cm Waist 29in Leg
- Uneek UC902 Men's Trousers Navy 106.5 cm Waist 29in Leg
- Uneek UC902 Men's Trousers Navy 96.5 cm Waist 29in Leg
- Uneek UC902 Men's Trousers Navy 101.5 cm Waist 29in Leg
- Uneek UC902 Men's Trousers Black 81 cm Waist 29in Leg
- Uneek UC902 Men's Trousers Navy 28 to 52 in Waist 29in Leg
