Nine worths SACHA Men's Trousers Green, Black 54 in Waist

Subtotal (1 unit)*

$131.40

(exc. GST)

$144.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.40

*price indicative

RS Stock No.:
282-627
Mfr. Part No.:
1388-54-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Green, Black

Waist Size

54 in

Size

54 in

Number of Pockets

7

Material

92% Polyamide, 8% Elastane

Resistance Features

Water Repellent

Series

SACHA

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404 + A1, EN 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Pair of work trousers is meticulously designed for professionals who demand both durability and comfort in their daily tasks. Crafted from a robust blend of polyamide and elastane, these trousers offer exceptional flexibility and resilience, ideal for tackling challenging environments.

Seven strategically placed pockets cater to various storage needs

Triple stitched seams for increased durability

Water repellent properties to protect against light rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy