Nine worths SACHA 1388 Men's Work Pant Grey 106 → 110 cm Waist 1.15m Leg
- RS Stock No.:
- 771-665
- Mfr. Part No.:
- 1388-54-gris/bleu
- Brand:
- Nine worths
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 771-665
- Mfr. Part No.:
- 1388-54-gris/bleu
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.15m | |
| Size | 54 | |
| Number of Pockets | 7 | |
| Waist Size | 106 → 110 cm | |
| Material | Elastane, Polyamide | |
| Resistance Features | Tear Resistant | |
| Series | SACHA 1388 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.15m | ||
Size 54 | ||
Number of Pockets 7 | ||
Waist Size 106 → 110 cm | ||
Material Elastane, Polyamide | ||
Resistance Features Tear Resistant | ||
Series SACHA 1388 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.
Constructed from 92% Polyamide and 8% Elastane for optimal flexibility
Reinforced with 600D Oxford fabric for enhanced durability
Includes multiple pockets for ample storage solutions
Related links
- Nine worths SACHA 1388 Men's Work Pant Grey 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 106 to 110 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 102 to 106 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 82 to 86 cm Waist 112.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 78 to 82 cm Waist 112cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 94 to 98 cm Waist 114cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 90 to 94 cm Waist 113.5cm Leg
