Nine worths SACHA Men's Trousers Green, Black 56 in Waist
- RS Stock No.:
- 282-628
- Mfr. Part No.:
- 1388-56-NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$131.40
(exc. GST)
$144.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.40 |
*price indicative
- RS Stock No.:
- 282-628
- Mfr. Part No.:
- 1388-56-NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green, Black | |
| Waist Size | 56 in | |
| Number of Pockets | 7 | |
| Size | 56 in | |
| Material | 92% Polyamide, 8% Elastane | |
| Series | SACHA | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green, Black | ||
Waist Size 56 in | ||
Number of Pockets 7 | ||
Size 56 in | ||
Material 92% Polyamide, 8% Elastane | ||
Series SACHA | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Sacha work trousers are designed for professionals who demand comfort and durability in their workwear. Tailored for an active environment, these trousers blend advanced fabric technology with practical design. Crafted with a main fabric of 92% polyamide and 8% elastane, the trousers boast impressive stretch and robustness, ensuring they can withstand the rigours of daily tasks.
Includes a range of pockets for efficient tool storage
Reflective details enhance visibility in dim settings
High back design offers additional support and comfort
Related links
- Nine worths SACHA Men's Trousers Green, Black 91 cm Waist
- Nine worths SACHA Men's Trousers Green, Black 54 in Waist
- Nine worths SACHA Men's Trousers Black, Green 50 in Waist
- Nine worths SACHA Men's Trousers Black, Green 52 in Waist
- Nine worths SACHA 1388 Men's Work Pant Grey 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 113cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 112cm Leg
